Transistor, Photovoltaic Output Optoisolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD Pkg
CNY17-1S
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
2,397
In Stock
1 : $0.68000
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
4-SMD, Gull Wing
SFH6206-2X001T
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
2,138
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.68171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
63% @ 10mA
200% @ 10mA
3µs, 2.3µs
2µs, 2µs
AC, DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.