Logic Output Optoisolators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,800
In Stock
1 : $7.03000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
2,791
In Stock
1 : $7.07000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
2,763
In Stock
1 : $7.07000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.55V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
2,182
In Stock
1 : $8.08000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
2,917
In Stock
1 : $8.27000
Cut Tape (CT)
20 : $4.86200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.55V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
995
In Stock
1 : $8.90000
Strip
Strip
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
3,500
In Stock
1 : $6.84000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
3,500
In Stock
1 : $6.88000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
2,493
In Stock
1 : $7.52000
Strip
Strip
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
2,474
In Stock
1 : $7.56000
Strip
Strip
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
3,498
In Stock
1 : $8.05000
Cut Tape (CT)
20 : $4.72250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
2,465
In Stock
1 : $8.87000
Cut Tape (CT)
20 : $5.23100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
Showing
of 12

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.