Phototransistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,380 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.18122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 30 V | 50 mA | 100 nA | 940nm | - | 75 mW | Surface Mount, Right Angle | Side View | -25°C ~ 85°C | - | - | 2-SMD, No Lead | ||
101,914 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.18459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 30 V | 50 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Side View | -25°C ~ 85°C | - | - | 2-SMD, No Lead | ||
74,305 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.18583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | - | 100 nA | - | - | 100 mW | Surface Mount, Right Angle | Side View | -40°C ~ 85°C | - | - | 2-SMD, No Lead | ||
24,047 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.52142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 1 nA | 860nm | 70° | 100 mW | Surface Mount, Right Angle | Side View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Side View | ||
3,305 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.29591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 800 µA | 100 nA | 940nm | 10° | 100 mW | Surface Mount, Right Angle | Side View | -40°C ~ 85°C | - | - | 2-SMD, No Lead | ||
9,419 In Stock | 1 : $0.91000 Cut Tape (CT) 1,500 : $0.33273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Universal | -25°C ~ 85°C | - | - | 1206 (3216 Metric) | ||
0 In Stock Check Lead Time | Active | - | Active | 35 V | 20 mA | 100 nA | 940nm | - | 150 mW | Surface Mount, Right Angle | Top View | -40°C ~ 85°C | - | - | 2-SMD, No Lead |