Photoelectric, Industrial

Results: 14
Sensing Method
-DiffuseRetroreflective
Sensing Distance
0.98" (25mm)2.953" (75mm)4.9' (1.50m)8.20' (2.5m)15.748" (400mm)196.850" (5m)
Response Time
500µs625µs
Output Configuration
-NPNPNP
Light Source
Red (660nm)Red (680nm)
Connection Method
CableConnector
Cable Length
78.74" (2m)-
Adjustment Type
-Adjustable, 1-Turn Potentiometer
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
2
In Stock
1 : $166.57000
Box
Box
Active
-
196.850" (5m)
10V ~ 30V
625µs
PNP
Red (660nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
M12PD
M12ND
SENSOR DIFFUSE RANGE 400MM NPN
Banner Engineering Corporation
12
In Stock
1 : $176.18000
Box
Box
Active
Diffuse
15.748" (400mm)
10V ~ 30V
500µs
NPN
Red (660nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
M12PD
M12NLP
SENSOR RETROREFLECTIVE 1.50M NPN
Banner Engineering Corporation
11
In Stock
1 : $176.18000
Box
Box
Active
Retroreflective
4.9' (1.50m)
10V ~ 30V
500µs
NPN
Red (660nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
M12PD
M12PD
SENSOR DIFFUSE RANGE 400MM PNP
Banner Engineering Corporation
6
In Stock
1 : $176.18000
Box
Box
Active
Diffuse
15.748" (400mm)
10V ~ 30V
500µs
PNP
Red (660nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
M12PD
M12NLV
SENSOR RETROREFLECTIVE 2.5M NPN
Banner Engineering Corporation
4
In Stock
1 : $176.18000
Box
Box
Active
Retroreflective
8.20' (2.5m)
10V ~ 30V
500µs
NPN
Red (660nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
7
In Stock
1 : $227.43000
Box
Box
Active
-
0.98" (25mm)
10V ~ 30V
500µs
NPN
Red (680nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
-
-20°C ~ 60°C
3
In Stock
1 : $227.43000
Box
Box
Active
-
2.953" (75mm)
10V ~ 30V
500µs
PNP
Red (680nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
-
-20°C ~ 60°C
2
In Stock
1 : $222.62000
Box
Box
Active
-
0.98" (25mm)
10V ~ 30V
500µs
NPN
Red (680nm)
Cable
NEMA 6 IEC IP67, IEC IP68
78.74" (2m)
-
-20°C ~ 60°C
1
In Stock
1 : $132.93000
Box
Box
Active
-
196.850" (5m)
10V ~ 30V
625µs
-
Red (660nm)
Connector
NEMA 6 IEC IP67, IEC IP68
-
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
1
In Stock
1 : $179.38000
Box
Box
Active
-
196.850" (5m)
10V ~ 30V
625µs
PNP
Red (660nm)
Connector
NEMA 6 IEC IP67, IEC IP68
-
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
1
In Stock
1 : $238.64000
Box
Box
Active
-
2.953" (75mm)
10V ~ 30V
500µs
NPN
Red (680nm)
Connector
NEMA 6 IEC IP67, IEC IP68
-
-
-20°C ~ 60°C
1
In Stock
1 : $238.64000
Box
Box
Active
-
0.98" (25mm)
10V ~ 30V
500µs
NPN
Red (680nm)
Connector
NEMA 6 IEC IP67, IEC IP68
-
-
-20°C ~ 60°C
M12NLVQ8
M12NLVQ8
SENSOR RETROREFLECTIVE 2.5M NPN
Banner Engineering Corporation
1
In Stock
1 : $176.18000
Box
Box
Active
Retroreflective
8.20' (2.5m)
10V ~ 30V
500µs
NPN
Red (660nm)
Connector
NEMA 6 IEC IP67, IEC IP68
-
Adjustable, 1-Turn Potentiometer
-20°C ~ 60°C
0
In Stock
Check Lead Time
1 : $238.64000
Box
Box
Active
-
0.98" (25mm)
10V ~ 30V
500µs
NPN
Red (680nm)
Connector
NEMA 6 IEC IP67, IEC IP68
-
-
-20°C ~ 60°C
Showing
of 14

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.