Photodiodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,199 In Stock | 1 : $11.95000 Cut Tape (CT) 3,000 : $4.94000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | Infrared (NIR) | 800nm ~ 1080nm | PIN | 0.43 A/W @ 880nm | 227ns, 228ns | 8 V | 1.74pA | 0.31mm² | 120° | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | ||
2,995 In Stock | 1 : $13.28000 Cut Tape (CT) 3,000 : $5.70000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | Infrared (NIR) | 800nm ~ 1080nm | - | 0.4 A/W @ 880nm, 0.025 A/W @ 660nm | 258ns, 260ns | 8 V | 0.786pA | 0.363mm² | - | -40°C ~ 105°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | ||
0 In Stock Check Lead Time | 10,000 : $4.94000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 850nm | Infrared (NIR) | 800nm ~ 1080nm | PIN | 0.43 A/W @ 880nm | 227ns, 228ns | 8 V | 1.74pA | 0.31mm² | 120° | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : $13.86000 Cut Tape (CT) 10,000 : $5.70000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | Infrared (NIR) | 800nm ~ 1080nm | - | 0.4 A/W @ 880nm, 0.025 A/W @ 660nm | 258ns, 260ns | 8 V | 0.786pA | 0.363mm² | - | -40°C ~ 105°C | Surface Mount | 8-WFDFN Exposed Pad, CSP |