Ambient Light, IR, UV Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
APDS-9253-001
SENSOR OPT 470NM/550NM AMB/IR
Broadcom Limited
9,185
In Stock
1 : $2.76000
Cut Tape (CT)
2,500 : $1.69932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient, IR
470nm, 550nm, 610nm
No
I2C
1.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-SMD Module
-
VD6283TX45/1
SENSOR OPT 850NMAMB IR 6 UFBGA
STMicroelectronics
3,747
In Stock
1 : $3.77000
Cut Tape (CT)
5,000 : $1.91069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient, IR
850nm
No
I2C
1.65V ~ 1.95V
-30°C ~ 85°C
Surface Mount
6-UFBGA
6-BGA (1.83x1.01)
Showing
of 2

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.