Ambient Light, IR, UV Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VEML7700-TT
SENSOR OPT AMBIENT 4 SMD J LEAD
Vishay Semiconductor Opto Division
16,505
In Stock
1 : $1.96000
Cut Tape (CT)
2,200 : $1.18046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
Yes
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
4-SMD, J-Lead
Heimdall
VEML7700-TR
SENSOR OPT 545NMAMB 4 SMD J LEAD
Vishay Semiconductor Opto Division
11,380
In Stock
1 : $1.96000
Cut Tape (CT)
2,300 : $1.17784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
545nm
No
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
Surface Mount
4-SMD, J-Lead
4-SMD
Showing
of 2

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.