Multivibrators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,867 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.31115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 1 | Yes | 18.5 ns | 32mA, 32mA | 1.65 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 | |||
11,606 In Stock | 1 : $1.09000 Cut Tape (CT) 2,500 : $0.49371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 18 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
4,033 In Stock | 1 : $0.50000 Cut Tape (CT) 2,500 : $0.21046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 65 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
4,115 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.24750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 77 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
10,798 In Stock | 1 : $0.79000 Cut Tape (CT) 2,000 : $0.35168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
5,519 In Stock | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.39446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 13 ns | 12mA, 12mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
1,999 In Stock 85,419 Marketplace | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.45206 Tape & Reel (TR) 979 : $0.49290 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Monostable | 2 | Yes | 21 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 1 : $0.86000 Cut Tape (CT) 2,000 : $0.38650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 22 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOP |