Multiple Conductor Cables

Results: 1,491
Manufacturer
Alpha WireBelden Inc.Daburn ElectronicsGlobTek, Inc.Helukabel USAIgusLAPPMolexPhoenix ContactPrysmian GroupTE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable ProtectionTensility International Corp
Series
-*100RLchainflex®ClassicsEcoCable®EcoCable® MiniEcoFlex®EcoFlex® PUREN50306Exzel™Flamar 155220
Packaging
BoxBulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
Multi-ConductorRound - Coiled
Wire Gauge
0.50mm²0.75mm²1.00mm²1.50mm²2.50mm²6 AWG8 AWG10 AWG12 AWG14 AWG15 AWG16 AWG
Conductor Strand
7/0.0031"7/0.0047"7/0.0050"7/0.0063"7/0.0152"7/0.0192"7/0.0242"7/0.0305"7/0.0385"7/0.080"7/267/28
Conductor Material
Copper, Annealed BareCopper, Annealed TinnedCopper, BareCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
Belflex®CarolpreneChlorinated Polyethylene (CPE)Ethylene Tetrafluoroethylene (ETFE)Fluorinated Ethylene-Propylene (FEP)Fluorinated Ethylene-Propylene (FEP), PlenumLow Smoke Zero Halogen (LSZH)Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), PlenumPoly-Vinyl Chloride (PVC), RiserPoly-Vinyl Chloride (XLPVC), IrradiatedPolyester Film
Jacket (Insulation) Diameter
0.063" (1.60mm)0.070" (1.78mm)0.076" (1.93mm)0.079" (2.01mm)0.095" (2.41mm)0.096" (2.44mm)0.099" (2.51mm)0.102" (2.59mm)0.103" (2.62mm)0.107" (2.72mm)0.110" (2.79mm)0.111" (2.82mm)
Shield Type
-BraidFoilFoil, BraidFoil, SpiralSpiral
Length
1.00' (0.30m)3.28' (1.00m)3.68' (1.12m)5.00' (1.52m)7.32' (2.23m)10.00' (3.05m)16.40' (5.00m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)65.62' (20.00m)82.02' (25.00m)
Jacket Color
BlackBlueBrownChromeClearGrayMultipleNaturalRedSlateWhiteYellow
Ratings
-ASTM B-3ASTM B-33ISO 10993ISO 10993, UL Style 20668ISO 10993, UL Style 21460ISO 10993, UL Style 21894ISO 10993, UL Style 21915ISO 10993, UL Style 2464ISO 10993, UL Style 2501ISO 10993, UL Style 2587ISO 10993, UL Style 2661
Features
-Abrasion Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Oil Resistant, Rip CordBiological CompatibilityBiological Compatibility, Drain WireBiological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip CordChemical Resistant, Oil Resistant, UV ResistantDirect BurialDirect Burial, Oil Resistant, UV ResistantDrain WireDrain Wire, Gas Resistant
Voltage
150 V200 V300 V450 V500 V600 V1 kV1000 V
Operating Temperature
-80°C ~ 200°C-70°C ~ 150°C-70°C ~ 200°C-65°C ~ 150°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 150°C-55°C ~ 200°C-50°C ~ 105°C-50°C ~ 125°C-50°C ~ 90°C-40°C ~ 105°C
Usage
-Alarm, Security, SoundAudio, Control, InstrumentationAudio-Video, HomeCommercial AudioCommunication, ControlCommunication, Control, InstrumentationCommunication, InstrumentationCommunicationsComputerControlCord and CordsetDatacomIndustrial
Jacket (Insulation) Thickness
0.0050" (0.127mm)0.0060" (0.152mm)0.0080" (0.203mm)0.0094" (0.240mm)0.0098" (0.250mm)0.0100" (0.254mm)0.0102" (0.260mm)0.0110" (0.279mm)0.0114" (0.290mm)0.0118" (0.300mm)0.0120" (0.305mm)0.0140" (0.356mm)
Qualification
-MIL-W-16878/4 Type E
Stocking Options
Environmental Options
Media
Marketplace Product
1,491Results
Applied FiltersRemove All

Showing
of 1,491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Grade
Qualification
MFG_5401FE-008500
5401FE 008500
CABLE 3COND 20AWG GRAY SHLD
Belden Inc.
44,999
In Stock
500 : $0.59368
Spool
-
Spool
ActiveMulti-Conductor320 AWG7/28Copper, BarePoly-Vinyl Chloride (PVC), Riser0.149" (3.78mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
89003.35.01
89003.35.01
CABLE 3COND 18AWG BLACK
Prysmian Group
3,500
In Stock
250 : $1.10868
Spool
Spool
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.310" (7.87mm)-250.0' (76.2m)Black-Oil Resistant300 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)--
Cable 3Cond Black
01342.15.01
CABLE 3COND 16AWG BLACK
Prysmian Group
1,500
In Stock
250 : $1.29404
Spool
-
Spool
ActiveMulti-Conductor316 AWG26/30Copper, BareCarolprene0.330" (8.38mm)-250.0' (76.2m)Black--300 V-40°C ~ 90°CCord and Cordset0.0300" (0.762mm)--
01360.xxx.01
01360.41T.01
CABLE 3COND 14AWG BLACK
Prysmian Group
7,000
In Stock
1,000 : $1.74508
Spool
-
Spool
ActiveMulti-Conductor314 AWG41/30Copper, BareCarolprene0.370" (9.40mm)-1000.0' (304.8m)Black--300 V-40°C ~ 90°C-0.0300" (0.762mm)--
8443 Series
8443 060500
CABLE 3COND 22AWG CHROME
Belden Inc.
2,003
In Stock
500 : $1.87118
Spool
Spool
ActiveMulti-Conductor322 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.172" (4.37mm)-500.0' (152.4m)Chrome----20°C ~ 80°CAudio, Control, Instrumentation0.0320" (0.813mm)--
221(x04)(80(5,7)
221803
CABLE 3COND 18AWG BLACK FEET
LAPP
1,529
In Stock
1 : $3.04000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor318 AWG32/0.0083"Copper, BareThermoplastic Polymer0.297" (7.54mm)-Enter Number of Feet in Order QuantityBlack--------
221(x03)(605)
221603
CABLE 3COND 16AWG BLACK FEET
LAPP
6,322
In Stock
1 : $3.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.325" (8.26mm)-Enter Number of Feet in Order QuantityBlack--------
601x0x,602003
601403
CABLE 3COND 14AWG GRAY FEET
LAPP
3,187
In Stock
1 : $3.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.356" (9.04mm)-Enter Number of Feet in Order QuantityGray--------
221(x03)(605)
221403
CABLE 3COND 14AWG BLACK FEET
LAPP
3,455
In Stock
1 : $4.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.362" (9.20mm)-Enter Number of Feet in Order QuantityBlack--------
301xxxS,30200xS
301803S
CABLE 3COND 18AWG GRAY SHLD FEET
LAPP
1,364
In Stock
1 : $4.76000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor318 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.289" (7.34mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control---
221xxx0
2216030
CABLE 3COND 16AWG BLK SHLD FEET
LAPP
2,695
In Stock
1 : $5.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.350" (8.89mm)Foil, BraidEnter Number of Feet in Order QuantityBlack--------
221xxx,220804
221203
CABLE 3COND 12AWG BLACK FEET
LAPP
6,628
In Stock
1 : $5.24000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor312 AWG56/0.0122"Copper, BareThermoplastic Polymer0.423" (10.74mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial---
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD FEET
LAPP
4,209
In Stock
1 : $5.55000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.387" (9.83mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial---
CABLE 3COND 18AWG BLACK 250'
19509 B59250
CABLE 3COND 18AWG BLACK 250'
Belden Inc.
20,750
In Stock
9,750
Factory
250 : $6.14680
Spool
Spool
ActiveMulti-Conductor318 AWG42/34Copper, BarePoly-Vinyl Chloride (PVC)0.315" (8.00mm)-250.0' (76.2m)Black----40°C ~ 105°C-0.0380" (0.965mm)--
601xxxcy
601403CY
CABLE 3COND 14AWG GRAY SHLD FEET
LAPP
933
In Stock
1 : $6.87000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.432" (10.97mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial---
MFG_19510-B59250
19510 B59250
CABLE 3COND 16AWG BLACK
Belden Inc.
3,500
In Stock
250 : $8.15840
Spool
Spool
ActiveMulti-Conductor316 AWG65/34Copper, BareBelflex®0.340" (8.64mm)-250.0' (76.2m)Black----40°C ~ 105°C-0.0380" (0.965mm)--
9954 Type
9963 009100
CABLE 3COND 20AWG WHITE SHLD
Belden Inc.
1,400
In Stock
100 : $10.04840
Spool
Spool
ActiveMulti-Conductor320 AWG19/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.210" (5.33mm)Braid100.0' (30.5m)White----20°C ~ 105°CCommunications0.0250" (0.635mm)--
CABLE 3COND 14AWG BLACK SHLD
19364 010250
CABLE 3COND 14AWG BLACK SHLD
Belden Inc.
6,750
In Stock
250 : $11.19792
Spool
Spool
ActiveMulti-Conductor314 AWG41/30Copper, BarePoly-Vinyl Chloride (PVC)0.402" (10.21mm)Foil250.0' (76.2m)BlackUL Style SJTDrain Wire300 V-Cord and Cordset0.0420" (1.067mm)--
19208 010250
19208 010250
CABLE 3COND 16AWG BLACK
Belden Inc.
1,250
In Stock
250 : $12.66436
Spool
-
Spool
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.400" (10.16mm)-250.0' (76.2m)BlackUL Style SOOil Resistant600 V-Cord and Cordset0.0730" (1.854mm)--
901003CY-SL005
901003CY SL001
CABLE 3CON 10AWG SLATE SHLD FEET
Alpha Wire
886
In Stock
1 : $13.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor310 AWG105/30Copper, BareThermoplastic Elastomer (TPE)0.544" (13.82mm)BraidEnter Number of Feet in Order QuantitySlate--600 V-30°C ~ 90°CIndustrial0.0650" (1.651mm)--
45383 BK00x
45383 BK199
CABLE 3COND 18AWG BLK SHLD FEET
Alpha Wire
2,786
In Stock
1 : $16.64000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor318 AWG16/30Copper, TinnedThermoplastic Elastomer (TPE)0.268" (6.81mm)FoilEnter Number of Feet in Order QuantityBlackISO 10993Biological Compatibility, Drain Wire, Rip Cord300 V-50°C ~ 125°C-0.0450" (1.143mm)--
45363 BK005
45363 BK199
CABLE 3COND 16AWG BLK SHLD FEET
Alpha Wire
306
In Stock
1 : $20.48000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG19/0.0117"Copper, TinnedThermoplastic Elastomer (TPE)0.294" (7.47mm)FoilEnter Number of Feet in Order QuantityBlackISO 10993Biological Compatibility, Drain Wire, Rip Cord300 V-50°C ~ 125°C-0.0450" (1.143mm)--
45173 BK00x
45173 BK199
CABLE 3COND 16AWG BLK SHLD FEET
Alpha Wire
1,931
In Stock
1 : $32.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG19/0.0117"Copper, TinnedThermoplastic Elastomer (TPE)0.318" (8.08mm)Foil, BraidEnter Number of Feet in Order QuantityBlackISO 10993Biological Compatibility, Drain Wire, Rip Cord300 V-50°C ~ 125°C-0.0450" (1.143mm)--
1173x Series
1173C SL005
CABLE 3COND 22AWG SLATE 100'
Alpha Wire
54
In Stock
1 : $128.82000
Spool
-
Spool
ActiveMulti-Conductor322 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.172" (4.37mm)-100.0' (30.5m)SlateUL Style 2576-300 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)--
8443 Series
8443 060100
CABLE 3COND 22AWG CHROME 100'
Belden Inc.
29
In Stock
1,400
Factory
1 : $265.01000
Spool
Spool
ActiveMulti-Conductor322 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.172" (4.37mm)-100.0' (30.5m)Chrome----20°C ~ 80°CAudio, Control, Instrumentation0.0320" (0.813mm)--
Showing
of 1,491

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.