Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307,500 In Stock | 500 : $0.35568 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | ||
7,000 In Stock 263,000 Factory | 1,000 : $0.36128 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
12,000 In Stock 42,000 Factory | 1,000 : $0.37378 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
16,000 In Stock 60,000 Factory | 1,000 : $0.41733 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | ||
20,000 In Stock 1,000 Factory | 500 : $0.57392 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | ||
41,500 In Stock 35,000 Factory | 500 : $0.69540 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.162" (4.11mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | ||
1,953 In Stock | 1 : $3.35000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.241" (6.12mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) |