Multiple Conductor Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
5400FE 008500
5400FE 008500
CABLE 2COND 20AWG GRAY SHLD
Belden Inc.
14,000
In Stock
500 : $0.57276
Spool
-
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.142" (3.61mm)
Foil
500.0' (152.4m)
Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Commercial Audio
0.0170" (0.432mm)
Polypropylene (PP)
5402FE 008U1000
5402FE 008500
CABLE 4COND 20AWG GRAY SHLD
Belden Inc.
500
In Stock
500 : $0.57652
Spool
-
Spool
Active
Multi-Conductor
4
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.163" (4.14mm)
Foil
500.0' (152.4m)
Gray
UL Style CMR
Drain Wire, Rip Cord
300 V
-20°C ~ 75°C
Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
Showing
of 2

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.