Multiple Conductor Cables

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
E2002S.xx.10
E2002S.41.10
CABLE 2COND 22AWG GRAY SHLD
Encore Wire
24,000
In Stock
143,000
Factory
1,000 : $0.21247
Spool
-
Spool
Active
Multi-Conductor
2
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.125" (3.18mm)
Foil
1000.0' (304.8m)
Gray
-
Drain Wire, Rip Cord
300 V
-20°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
5502FE 008U500
5502FE 008U500
CABLE 4COND 22AWG GRAY SHLD
Belden Inc.
46,500
In Stock
500 : $0.40380
Box
-
Box
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.145" (3.68mm)
Foil
500.0' (152.4m)
Gray
UL Style CMR
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
C4063 Series
C4063A.18.10
CABLE 4COND 22AWG GRAY 500'
Encore Wire
33,500
In Stock
142,500
Factory
500 : $0.58814
Bulk
-
Bulk
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.189" (4.80mm)
-
500.0' (152.4m)
Gray
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
C07x2A.xx.10
C0762A.41.10
CABLE 4COND 22AWG GRAY SHLD
Encore Wire
10,000
In Stock
72,000
Factory
1,000 : $0.95973
Spool
-
Spool
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.190" (4.83mm)
Foil
1000.0' (304.8m)
Gray
ASTM B-33
Drain Wire
300 V
-20°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
MFG_5502UE-008U500
5502UE 008U500
CABLE 4COND 22AWG GRAY
Belden Inc.
13,000
In Stock
500 : $0.35808
Box
-
Box
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.141" (3.58mm)
-
500.0' (152.4m)
Gray
UL Style CMR
Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
E10x4S.xx.10
E1004S.41.10
CABLE 4COND 22AWG GRAY 50'
Encore Wire
11
In Stock
74,000
Factory
Value Added Item
1 : $31.71000
Bulk
-
Bulk
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC), Riser
0.144" (3.66mm)
-
50.00' (15.24m)
Gray
ASTM B-3
Rip Cord
300 V
-20°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
E10x4S.xx.10
E1004S.41.10
CABLE 4COND 22AWG GRAY 100'
Encore Wire
6
In Stock
74,000
Factory
Value Added Item
1 : $66.48000
Bulk
-
Bulk
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC), Riser
0.144" (3.66mm)
-
100.0' (30.5m)
Gray
ASTM B-3
Rip Cord
300 V
-20°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
5402UE 008U1000
5402UE 008U1000
CABLE 4COND 20AWG GRAY
Belden Inc.
0
In Stock
Check Lead Time
1,000 : $0.47837
Spool
-
Spool
Active
Multi-Conductor
4
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.160" (4.06mm)
-
1000.0' (304.8m)
Gray
UL Style CMR
Rip Cord
300 V
-20°C ~ 75°C
Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
E10x2S.xx.10
E1002S.41.10
CABLE 2COND 22AWG GRAY
Encore Wire
0
In Stock
75,000
Factory
Check Lead Time
1 : $150.25000
Spool
-
Spool
Active
Multi-Conductor
2
22 AWG
7/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC), Riser
0.122" (3.10mm)
-
1000.0' (304.8m)
Gray
ASTM B-3
Rip Cord
300 V
-20°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
E10x3S.xx.10
E1003S.41.10
CABLE 3COND 22AWG GRAY
Encore Wire
0
In Stock
61,000
Factory
Check Lead Time
1 : $255.38000
Spool
-
Spool
Active
Multi-Conductor
3
22 AWG
7/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC), Riser
0.141" (3.58mm)
-
1000.0' (304.8m)
Gray
ASTM B-3
Rip Cord
300 V
-20°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
Showing
of 10

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.