Multi Purpose

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Grade
Qualification
1658670-1
CONN PIN 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
57,451
In Stock
1 : $0.22000
Cut Tape (CT)
20,000 : $0.10662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
22-28 AWG
Brass
Gold
30.0µin (0.76µm)
-
-
1658686-3
CONN SOCKET 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
112,912
In Stock
1 : $0.30000
Cut Tape (CT)
20,000 : $0.14331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
Flash
-
-
1658670-3
CONN PIN 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
50,713
In Stock
1 : $0.30000
Cut Tape (CT)
20,000 : $0.13874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
22-28 AWG
Brass
Gold
Flash
-
-
1658686-2
CONN SOCKET 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
20,402
In Stock
1 : $0.35000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
1658670-2
CONN PIN 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
42,284
In Stock
1 : $0.38000
Bulk
Bulk
Active
Stamped
Pin
Crimp
22-28 AWG
Brass
Gold
30.0µin (0.76µm)
-
-
1658686-1
CONN SOCKET 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
41,302
In Stock
1 : $0.40000
Cut Tape (CT)
20,000 : $0.18661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
1658670-4
CONN PIN 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
9,993
In Stock
1 : $0.21000
Bulk
Bulk
Active
Stamped
Pin
Crimp
22-28 AWG
Brass
Gold
Flash
-
-
1658686-4
CONN SOCKET 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
2,797
In Stock
1 : $0.43000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
Flash
-
-
1658686-4
D-Sub Contacts SKT 22 AWG BULK
TE Connectivity
2,600
Marketplace
550 : $0.47120
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
Flash
-
-
Showing
of 9

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.