Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,124 In Stock | 1 : $0.56000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3956G (Surface Gauss) | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | 80°C (TA) | ||
4,928 In Stock | 1 : $0.27000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3070G (Surface Gauss) | 0.188" Dia x 0.063" H (4.78mm x 1.60mm) | 80°C (TA) | ||
1,734 In Stock | 1 : $0.49000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N40 | 5769G | 0.125" Dia x 0.125" H (3.18mm x 3.18mm) | 80°C (TA) | ||
9,565 In Stock | 1 : $0.53000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5049G (Surface Gauss) | 0.187" Dia x 0.250" H (4.76mm x 6.35mm) | 80°C (TA) | ||
115 In Stock 200 Factory | 1 : $4.68000 Tray | - | Tray | Active | Cylindrical | Axial | Alnico 5 (AlNiCo) | - | - | 12800G (Flux Density) | 0.182" Dia x 1.000" H (4.62mm x 25.4mm) | 450°C (TA) | ||
637 In Stock | 1 : $0.77000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.079" Dia x 0.315" H (2.00mm x 8.00mm) | 150°C (TA) | ||
0 In Stock Check Lead Time | 1 : $0.27000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 2568G (Surface Gauss) | 0.250" Dia x 0.063" H (6.35mm x 1.59mm) | 80°C (TA) |