Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $9.20000 Bulk | Bulk | Active | DC Motor | Gearmotor | - | 12VDC | 12 RPM | 333.3 / 2353.6 | - | - | Round - 0.961" Dia (24.40mm) | 0.157" (4.00mm) | 0.453" (11.50mm) | 0.669" (17.00mm) | Quick Connect | - | 500 | - | - | |||
12 In Stock | 1 : $4.62000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 230 RPM | 11.11 / 78.45 | - | - | - | - | - | - | Connector | - | 48 | - | - | |||
9 In Stock | 1 : $4.63000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 100 RPM | 13.89 / 98.07 | - | - | - | - | - | - | Connector | - | 120 | - | - | |||
0 In Stock Check Lead Time | 1 : $9.11000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 300 RPM | - | - | - | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | 0.098" (2.50mm) | 0.394" (10.00mm) | 0.354" (9.00mm) | Quick Connect | - | 38 | - | - | |||
0 In Stock Check Lead Time | 1 : $9.11000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 6V | 15 RPM | - | - | - | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.098" (2.50mm) | 0.394" (10.00mm) | 0.354" (9.00mm) | Quick Connect | Brake | 760 | - | - |