Motors - AC, DC

Results: 4
Function
StandardVibration, ERM
Voltage - Rated
1.3VDC3VDC
RPM
6647 RPM12000 RPM
Torque - Rated (oz-in / mNm)
0.01 / 0.07-
Size / Dimension
Round - 0.276" Dia (7.00mm)Round - 0.347" Dia (8.80mm)
Diameter - Shaft
0.039" (1.00mm)-
Length - Shaft and Bearing
0.189" (4.80mm)0.256" (6.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Z7AL2B1690002
VZ7AL2B1690002
VIBRATION ERM MTR 12K RPM 5.1G
Vybronics Inc
1,124
In Stock
1 : $4.92000
Tray
Tray
ActiveDC MotorVibration, ERM-3VDC12000 RPM---Round - 0.276" Dia (7.00mm)-0.256" (6.50mm)-Wire Leads----
Z7AL2B1692082
VZ7AL2B1692082
VIBRATION ERM MTR 12K RPM 5.1G
Vybronics Inc
1,371
In Stock
1 : $5.96000
Tray
Tray
ActiveDC MotorVibration, ERM-3VDC12000 RPM---Round - 0.347" Dia (8.80mm)---Wire Leads----
Z7AL2B1692612
VZ7AL2B1692612
VIBRATION ERM MTR 12K RPM 5.1G
Vybronics Inc
3,439
In Stock
1 : $6.51000
Tray
Tray
ActiveDC MotorVibration, ERM-3VDC12000 RPM---Round - 0.276" Dia (7.00mm)-0.256" (6.50mm)-Wire Leads----
Z7AL2A0000001
VZ7AL2A0000001
STANDARD MOTOR 9079 RPM 1.3V
Vybronics Inc
497
In Stock
1 : $6.51000
Tray
Tray
ActiveDC MotorStandard-1.3VDC6647 RPM0.01 / 0.07--Round - 0.276" Dia (7.00mm)0.039" (1.00mm)0.189" (4.80mm)-Wire Leads----
Showing
of 4

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.