Motor Driver Boards, Modules

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
DRA4D
RELAY CONTACT H-BRG 100VDC 12A
Sensata-Crydom
5
In Stock
3
Marketplace
1 : $582.45000
Bulk
1 : $701.50000
Bulk
Bulk
Bulk
Active
Module
Brushed DC
Reversing Relay
1
1 ~ 100V
12A
15 ~ 32 VDC
-
DIN Rail
-30°C ~ 60°C
-
DRA Series
DRA3R
RELAY CONTACT 3PH REV 480VAC 4A
Sensata-Crydom
0
In Stock
10
Marketplace
Check Lead Time
10 : $297.79300
Bulk
1 : $288.78000
Box
Bulk
Box
Active
Module
-
Reversing Relay
-
-
-
-
-
-
-10°C ~ 60°C
-
-
DRA4D
RELAY CONTACT H-BRG 250VDC 6A
Sensata-Crydom
0
In Stock
Check Lead Time
1 : $555.97000
Bulk
Bulk
Active
Module
Brushed DC
Reversing Relay
1
1 ~ 250V
6A
15 ~ 32 VDC
-
DIN Rail
-30°C ~ 60°C
-
DRA Series
DRA4D
RELAY CONT H-BRG 250VDC 6A
Sensata-Crydom
0
In Stock
Check Lead Time
1 : $555.97000
Bulk
Bulk
Active
Module
Brushed DC
Reversing Relay
1
1 ~ 250V
6A
5 ~ 15 VDC
-
DIN Rail
-30°C ~ 60°C
-
DRA Series
DRA4D
RELAY CONT H-BRG 100VDC 12A
Sensata-Crydom
0
In Stock
Check Lead Time
1 : $582.45000
Bulk
Bulk
Active
Module
Brushed DC
Reversing Relay
1
1 ~ 100V
12A
5 ~ 15 VDC
-
DIN Rail
-30°C ~ 60°C
-
DRA Series
DRA3R
SSR RELAY 3PST-NO 2.4A 48-510V
Sensata-Crydom
0
In Stock
Check Lead Time
10 : $280.40400
Bulk
Bulk
Active
Module
AC Motor
Motor Starter, Reversible
1
48 ~ 510V
2.4A
4 ~ 6VDC
-
DIN Rail
-10°C ~ 60°C
-
DRA Series
DRA3R
SSR RELAY 3PST-NO 2.4A 48-510V
Sensata-Crydom
0
In Stock
Check Lead Time
10 : $280.87800
Bulk
Bulk
Active
Module
AC Motor
Motor Starter, Reversible
1
48 ~ 510V
2.4A
18 ~ 28VDC
-
DIN Rail
-10°C ~ 60°C
-
DRA Series
DRA3R
RELAY CONTACT 3PH REV 480VAC 4A
Sensata-Crydom
0
In Stock
Check Lead Time
10 : $297.36600
Bulk
Bulk
Active
Module
-
Reversing Relay
-
-
-
-
-
-
-10°C ~ 60°C
-
-
Showing
of 8

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.