Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,309 In Stock | 1 : $10.54000 Cut Tape (CT) 5,000 : $6.79276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
7,143 In Stock | 1 : $10.54000 Tray | - | Tray | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
288 In Stock | 1 : $28.31000 Tray | - | Tray | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -55°C ~ 105°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
14 In Stock | 1 : $164.07000 Tray | - | Tray | Active | Analog | X, Y, Z | ±10g, ±40g | - | 80 (±10g) ~ 20 (±40g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -55°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |