Modular Connector Wiring Blocks

Results: 2
Length - Overall
8.51" (216.15mm)19.02" (482.99mm)
Width - Overall
1.75" (44.43mm)3.50" (88.88mm)
Depth - Overall
1.55" (39.37mm)2.19" (55.63mm)
Mounting Type
19" Mounting Rack (1u)Wall/Backboard
Mounting Feature
-Panel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Pair Number
Length - Overall
Width - Overall
Depth - Overall
Mounting Type
Mounting Feature
Features
558635-1
558635-1
CONN WRG BLOCK 100PR PANEL
TE Connectivity AMP Connectors
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
110 Punch Down
100
19.02" (482.99mm)
1.75" (44.43mm)
2.19" (55.63mm)
19" Mounting Rack (1u)
Panel
Black Lacing Strips
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
110 Punch Down
100
8.51" (216.15mm)
3.50" (88.88mm)
1.55" (39.37mm)
Wall/Backboard
-
Black Lacing Strips
Showing
of 2

Modular Connector Wiring Blocks


Modular connector wiring blocks are wiring solutions designed for rack, wall, cable, junction box, and frame mounting options, allowing for multiple wire pairs to be connected without having to strip off the insulation before making a connection. Commonly referred to as punch down connectors, they are selected by wire pair capacity, dimension, mounting features such as legs, panels or screw holes, as well as additional features such as lacing straps, label holders, mounting hardware, and shielding.