Modular Connector Wiring Blocks

Results: 3
Style
110 Block110 Punch Down
Pair Number
4100
Length - Overall
1.200" (30.48mm)10.71" (272.03mm)
Width - Overall
3.45" (87.50mm)-
Depth - Overall
3.38" (85.90mm)-
Mounting Feature
-Legs
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Pair Number
Length - Overall
Width - Overall
Depth - Overall
Mounting Type
Mounting Feature
Features
P110CB4-XY
P110CB4-XY
CONN WRG BLOCK 4 PAIR
Panduit Corp
36
In Stock
1 : $2.86000
Bulk
Bulk
Active110 Block41.200" (30.48mm)--Wall/Backboard--
P110BW100-X
P110BW100-X
CONN WRG BLOCK 100PR W/LEGS
Panduit Corp
15
In Stock
1 : $59.59000
Bulk
Bulk
Active110 Block10010.71" (272.03mm)3.45" (87.50mm)3.38" (85.90mm)Wall/BackboardLegs-
P110KB1005Y
P110KB1005Y
CONN WRG BLOCK 100PR W/LEGS
Panduit Corp
3
In Stock
1 : $141.92000
Bulk
Bulk
Active110 Punch Down10010.71" (272.03mm)3.45" (87.50mm)3.38" (85.90mm)Wall/BackboardLegs-
Showing
of 3

Modular Connector Wiring Blocks


Modular connector wiring blocks are wiring solutions designed for rack, wall, cable, junction box, and frame mounting options, allowing for multiple wire pairs to be connected without having to strip off the insulation before making a connection. Commonly referred to as punch down connectors, they are selected by wire pair capacity, dimension, mounting features such as legs, panels or screw holes, as well as additional features such as lacing straps, label holders, mounting hardware, and shielding.