Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)TE Connectivity Erni
Series
-RJLSE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Panel Mount, Through HoleSurface Mount
Orientation
90° Angle (Right)Vertical
Ratings
-Cat5
Features
-Solder Retention
Tab Direction
DownUser Selectable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
2,205
In Stock
1 : $3.70000
Cut Tape (CT)
100 : $2.45860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Surface Mount
90° Angle (Right)
Solder
Shielded
-
Solder Retention
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
133184
133184-E
MODJACK 8P8C SHLD GR PN THT CAT5
TE Connectivity Erni
326
In Stock
1 : $5.86000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Panel Mount, Through Hole
Vertical
Solder
Shielded
Cat5
-
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.