Modular Connector Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,838 In Stock | 1 : $5.18000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
5,870 In Stock | 1 : $5.62000 Bulk | - | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.526" (13.36mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Brass | Gold | -40°C ~ 85°C | ||
816 In Stock | 1 : $6.13000 Cut Tape (CT) 100 : $4.07300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
444 In Stock | 1 : $6.53000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
1,803 In Stock | 1 : $4.85000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 4,000 : $3.53000 Tape & Reel (TR) | Tape & Reel (TR) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.59mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Down | - | Gold | -40°C ~ 85°C |