Modular Connector Jacks With Magnetics

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11C7-114-BA-EW2
ARJM11C7-114-BA-EW2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
1,839
In Stock
1 : $5.18000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
J1B1211CCD
J1B1211CCD
CONN JACK 1PORT 100 BASE-T PCB
WIZnet
6,096
In Stock
1 : $5.62000
Bulk
-
Bulk
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.526" (13.36mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide
Down
Phosphor Brass
Gold
-40°C ~ 85°C
ARJM11C7-811-AB-EW2
ARJM11C7-502-AB-ER2-T
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
818
In Stock
1 : $6.13000
Cut Tape (CT)
100 : $4.07300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
ARJM11C7-502-KB-EW2
ARJM11C7-502-KB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
1,046
In Stock
1 : $6.53000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
ARJM11 Series
ARJM11C7-009-NN-EW2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
2,308
In Stock
1 : $4.85000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
ARJM11 Series
ARJM11A1-502-AB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $3.53000
Tape & Reel (TR)
Tape & Reel (TR)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
Showing
of 6

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.