Microphones

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Type
AnalogDigital, PDM
Sensitivity
-42dB ±3dB @ 94dB SPL-40dB ±1dB @ 130dB SPL-26dB ±3dB @ 94dB SPL-22dB ±3dB @ 94dB SPL-18dB ±3dB @ 94dB SPL
S/N Ratio
56dB59dB61.5dB63dB70dB
Voltage Range
1.5 V ~ 3.6 V1.5 V ~ 5.5 V1.6 V ~ 3.6 V2.3 V ~ 3.6 V
Current - Supply
190 µA285 µA350 µA600 µA
Port Location
BottomTop
Height (Max)
0.049" (1.25mm)0.053" (1.35mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
SPM0687LR5H-1
SPM0687LR5H-1
MIC MEMS ANALOG OMNI -40DB
Knowles
74,535
In Stock
1 : $2.20000
Cut Tape (CT)
4,800 : $1.65087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)AnalogOmnidirectional--40dB ±1dB @ 130dB SPL70dB-2.3 V ~ 3.6 V285 µABottom-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.049" (1.25mm)Rectangular
SPM0404HE5-2H
SPM0404HE5H-PB-6
MIC MEMS ANALOG OMNI -42DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-42dB ±3dB @ 94dB SPL59dB200 Ohms1.5 V ~ 3.6 V190 µATop-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.053" (1.35mm)Rectangular
SPM0408LE5H-TB
SPM0408LE5H-TB-6
MIC MEMS ANALOG OMNI -18DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-18dB ±3dB @ 94dB SPL63dB200 Ohms1.5 V ~ 5.5 V350 µABottom-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.053" (1.35mm)Rectangular
SiSonic™ SPM Series
SPM0423HM4H-WB
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMEMS (Silicon)Digital, PDMOmnidirectional100 Hz ~ 10 kHz-26dB ±3dB @ 94dB SPL56dB-1.6 V ~ 3.6 V600 µATop-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.053" (1.35mm)Rectangular
SiSonic™ SPM Series
SPM1423HM4H-B
MIC MEMS DIGITAL PDM OMNI -22DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMEMS (Silicon)Digital, PDMOmnidirectional100 Hz ~ 10 kHz-22dB ±3dB @ 94dB SPL61.5dB-1.6 V ~ 3.6 V600 µATop-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.055" (1.40mm)Rectangular
Showing
of 5

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.