Microphones

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results

Showing
of 52
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
Grade
Qualification
MMICT390200012
MIC MEMS DIGITAL PDM OMNI -32DB
TDK InvenSense
71,804
In Stock
1 : $1.91000
Cut Tape (CT)
10,000 : $0.84968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
-
-32dB ±1dB @ 94dB SPL
64dB
-
-
1.65 V ~ 3.63 V
650 µA
Bottom
-
Surface Mount
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ADMP Series
MIC MEMS DIGITAL PDM OMNI -46DB
TDK InvenSense
19,933
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.40848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
45 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.6 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
ICS-40618
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
1,595
In Stock
1 : $2.85000
Cut Tape (CT)
10,000 : $1.32392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Analog
Omnidirectional
50 Hz ~ 20 kHz
-38db ±1dB
67dB
-
-
1.52 V ~ 3.63 V
190 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
MMICT407series
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
9,264
In Stock
1 : $2.89000
Cut Tape (CT)
10,000 : $1.34368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
35 Hz ~ 20 kHz
-38dB ±1dB @ 94dB SPL
66dB
-
-
1.52 V ~ 3.63 V
190 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-41351
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
37,184
In Stock
1 : $3.22000
Cut Tape (CT)
10,000 : $1.52152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
50 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
1.8 V
-
600 µA
Top
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
-
-
MMICT5838-00-012
MIC MEMS DIGITAL PDM OMNI -41DB
TDK InvenSense
9,723
In Stock
1 : $3.67000
Cut Tape (CT)
10,000 : $1.75864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
27 Hz ~ 20 kHz
-41dB ±1dB @ 94dB SPL
68dB
-
1.8 V
1.65 V ~ 1.98 V
330 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.044" (1.11mm)
Rectangular
-
-
MMICT5848-00-012
BOTTOM PORT I2S DIGITAL OUTPUT M
TDK InvenSense
9,986
In Stock
1 : $3.75000
Cut Tape (CT)
10,000 : $1.79816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, I2S
Omnidirectional
27 Hz ~ 18 kHz
-37dB ±1dB @ 94dB SPL
68dB
-
1.8 V
1.62 V ~ 1.98 V
310 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.044" (1.11mm)
Rectangular
-
-
MMICT5837-00-012
MIC MEMS DIGITAL PDM OMNI -36DB
TDK InvenSense
10,534
In Stock
1 : $3.79000
Cut Tape (CT)
10,000 : $1.82677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
27 Hz ~ 20 kHz
-36dB ±1dB @ 94dB SPL
68dB
-
1.8 V
1.65 V ~ 1.98 V
340 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.044" (1.11mm)
Rectangular
-
-
ICS-43432
MIC MEMS DIGITAL I2S OMNI -26DB
TDK InvenSense
34,668
In Stock
1 : $5.01000
Cut Tape (CT)
5,000 : $2.49964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, I2S
Omnidirectional
50 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.5 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
ADMP510
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
62,421
In Stock
1 : $5.07000
Cut Tape (CT)
1,000 : $2.52928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Analog
Omnidirectional
60 Hz ~ 20 kHz
-38dB ±2dB @ 94dB SPL
65dB
350 Ohms
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.043" (1.10mm)
Rectangular
-
-
ICS-43434
MICROPHONE MEMS DIGITAL I2S OMNI
TDK InvenSense
210,270
In Stock
1 : $5.17000
Cut Tape (CT)
10,000 : $2.58856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, I2S
Omnidirectional
60 Hz ~ 20 kHz
-26 ±1dB @ 94dB SPL
64dB
-
-
1.65 V ~ 3.63 V
550 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-40300
MIC MEMS ANALOG OMNI -45DB
TDK InvenSense
26,382
In Stock
1 : $5.17000
Cut Tape (CT)
2,000 : $2.58856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
6 Hz ~ 20 kHz
-45dB ±2dB @ 94dB SPL
63dB
200 Ohms
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.142" (3.60mm)
Rectangular
-
-
ICS-40730
MICROPHONE MEMS ANALOG NC -32DB
TDK InvenSense
6,107
In Stock
1 : $5.63000
Cut Tape (CT)
2,000 : $2.84544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
25 Hz ~ 20 kHz
-32dB @ 94dB SPL
74dB
750 Ohms
-
1.5 V ~ 3.63 V
285 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.142" (3.60mm)
Rectangular
-
-
ICS-52000
MICROPHONE MEMS DIGITAL TDM OMNI
TDK InvenSense
11,480
In Stock
1 : $6.05000
Cut Tape (CT)
5,000 : $3.08256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, TDM
Omnidirectional
50 Hz ~ 20 kHz
-26 ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.5 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
ICS-41350
MIC MEMS DIGITAL PDM OMNI -32DB
TDK InvenSense
123,583
In Stock
1 : $2.70000
Cut Tape (CT)
10,000 : $1.24488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
50 Hz ~ 40 kHz
-32dB ±1dB
64dB
-
-
1.65 V ~ 3.63 V
750 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
5-Terminal LGA
ANALOG MICROPHONE WITH VERY HIGH
TDK InvenSense
9,193
In Stock
1 : $2.89000
Cut Tape (CT)
10,000 : $1.34368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
10 Hz ~ 10 kHz
-38dB ±1dB @ 94dB SPL
66dB
190 Ohms
-
1.65 V ~ 3.63 V
190 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-40800
ANALOG DUAL PORT LOW POWER MEMS
TDK InvenSense
4,497
In Stock
1 : $4.82000
Cut Tape (CT)
5,000 : $2.39096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
80 Hz ~ 20 kHz
-38dB ±1dB @ 94dB SPL
70dB
338 Ohms
-
1.62 V ~ 3.63 V
155 µA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.047" (1.20mm)
Rectangular
-
-
ics-40638
MIC MEMS ANALOG OMNI -43DB
TDK InvenSense
21,497
In Stock
1 : $5.39000
Cut Tape (CT)
10,000 : $2.70712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
35 Hz ~ 20 kHz
-43dB ±1dB @ 94dB SPL
63dB
355 Ohms
-
1.52 V ~ 3.63 V
170 µA
Bottom
-
Surface Mount
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-40720
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
10,852
In Stock
1 : $5.63000
Cut Tape (CT)
5,000 : $2.84544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
75 Hz ~ 20 kHz
-38dB ±2dB @ 94dB SPL
70dB
-
-
1.5 V ~ 3.63 V
375 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
ICS-40619
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
294
In Stock
1 : $3.15000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
50 Hz ~ 20 kHz
-38db ±1dB
67dB
-
-
1.52 V ~ 3.63 V
190 µA
Top
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
-
-
ADMP411
MIC MEMS ANALOG OMNI -46DB
TDK InvenSense
0
In Stock
1,000 : $1.66047
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
28 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
62dB
200 Ohms
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.043" (1.10mm)
Rectangular
-
-
MIC MEMS DIGITAL PDM OMNI -26DB
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
0
In Stock
5,000 : $1.72274
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
75 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.4 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.039" (1.00mm)
Rectangular
-
-
MMICT407series
MICROPHONE MEMS ANALOG -38DB
TDK InvenSense
0
In Stock
1 : $1.74000
Cut Tape (CT)
18,000 : $0.89250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS (Silicon)
Analog
-
80 Hz ~ 20 kHz
-38db ±1dB @ 127dB
63dB
-
-
1.6 V ~ 3.6 V
-
Bottom
-
Solder Pads
0.108" L x 0.073" W (2.75mm x 1.85mm)
0.035" (0.90mm)
Rectangular
-
-
ICS-40310
MIC MEMS ANALOG OMNI -37DB
TDK InvenSense
0
In Stock
10,000 : $2.25264
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
90 Hz ~ 16 kHz
-37dB ±3dB @ 94dB SPL
64dB
4.5 kOhms
-
0.9 V ~ 1.3 V
25 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
-
-
ADMP Series
MIC MEMS DIGITAL PDM OMNI -46DB
TDK InvenSense
0
In Stock
1 : $2.85000
Cut Tape (CT)
5,000 : $1.32392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
45 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.6 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
Showing
of 52

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.