Microcontrollers

Results: 2,781
Stocking Options
Environmental Options
Media
Exclude
2,781Results

Showing
of 2,781
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
6,391
In Stock
1 : $2.04000
Cut Tape (CT)
2,500 : $0.99381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
3,985
In Stock
1 : $2.06000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
128 x 8
2K x 8
1.8V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
4,033
In Stock
1 : $2.31000
Cut Tape (CT)
2,400 : $1.13857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 18x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
80,588
In Stock
1 : $2.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
17,650
In Stock
1 : $2.40000
Cut Tape (CT)
2,500 : $1.19182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
7,693
In Stock
1 : $2.40000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
6,144
In Stock
1 : $2.83000
Cut Tape (CT)
2,500 : $1.43038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
11,563
In Stock
1 : $2.86000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
92,263
In Stock
1 : $2.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
4,434
In Stock
1 : $2.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
25 WLCSP
IC MCU 32BIT 32KB FLASH 25WLCSP
STMicroelectronics
12,768
In Stock
1 : $2.89000
Cut Tape (CT)
5,000 : $1.42830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
20
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
25-WLCSP (2.1x2.49)
25-UFBGA, WLCSP
497~5B_ME_V2~T~48
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
18,140
In Stock
1 : $2.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
18-UFBGA, FCBGA
IC MCU 32BIT 64KB FLASH 18WLCSP
STMicroelectronics
6,873
In Stock
1 : $3.08000
Cut Tape (CT)
5,000 : $1.53759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 16x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-WLCSP (1.86x2.14)
18-UFBGA, WLCSP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
3,008
In Stock
1 : $3.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
28 UFQFN
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
11,213
In Stock
1 : $3.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28 UFQFN
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
5,169
In Stock
1 : $3.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,732
In Stock
1 : $3.40000
Cut Tape (CT)
2,400 : $1.74405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
11,427
In Stock
1 : $3.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64 LQFP
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
4,798
In Stock
1 : $3.53000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
59
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,835
In Stock
1 : $3.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
4,385
In Stock
1 : $3.59000
Cut Tape (CT)
3,000 : $1.83648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
10,969
In Stock
1 : $3.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
7,272
In Stock
1 : $3.86000
Cut Tape (CT)
2,400 : $2.00710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
6,513
In Stock
1 : $3.90000
Cut Tape (CT)
3,000 : $2.01701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
21,118
In Stock
1 : $4.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2,781

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.