Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
208-LQFP SOT459-1
LPC4088FBD208K
IC MCU 32BIT 512KB FLASH 208LQFP
NXP USA Inc.
223
In Stock
1 : $28.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
165
512KB (512K x 8)
FLASH
4K x 8
96K x 8
2.4V ~ 3.6V
A/D 8x12b SAR; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
144-LQFP
LPC4078FBD144,551
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
90
In Stock
1 : $21.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
-
512KB (512K x 8)
FLASH
4032 x 8
96K x 8
2.4V ~ 3.6V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.