if (Model.NotificationsEnabled) { }

Microcontrollers

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
PIC16F648A-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
1,069
In Stock
1 : $5.49000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
256 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
44 TQFP
PIC18F46J50-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
7,158
In Stock
1 : $8.00000
Tray
Tray
Active
Not Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
34
64KB (32K x 16)
FLASH
-
3.8K x 8
2.15V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
32 LFCSP
ADUC7061BCPZ32-RL
IC MCU 16/32B 32KB FLASH 32LFCSP
Analog Devices Inc.
2,380
In Stock
1 : $16.07000
Cut Tape (CT)
5,000 : $9.63938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
8
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-LFCSP (5x5)
32-WFQFN Exposed Pad, CSP
48 LQFP
ADUC7060BSTZ32
IC MCU 16/32BIT 32KB FLSH 48LQFP
Analog Devices Inc.
295
In Stock
1 : $19.68000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
14
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
C8051F320-GQR
IC MCU 8BIT 16KB FLASH 32LQFP
Silicon Labs
3,234
In Stock
1 : $24.04000
Cut Tape (CT)
500 : $15.78530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
XU216-256-TQ128-I20
XU216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
582
In Stock
1 : $28.60000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
USB
-
81
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
52 MQFP
ADUC831BSZ-REEL
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
3,468
In Stock
1 : $38.03000
Cut Tape (CT)
800 : $25.16978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
52 PQFP
ADUC831BSZ
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
425
In Stock
1 : $38.03000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
14-DPIP
PIC16F676-I/P
IC MCU 8BIT 1.75KB FLASH 14DIP
Microchip Technology
534
In Stock
1 : $3.20000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
48-SSOP
MSP430F4250IDLR
IC MCU 16BIT 16KB FLASH 48SSOP
Texas Instruments
602
In Stock
1 : $11.91000
Cut Tape (CT)
1,000 : $6.77534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
8MHz
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
32
16KB (16K x 8 + 256B)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 1x16b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-SSOP
48-BSSOP (0.295", 7.50mm Width)
48-LFCSP
ADUC7060BCPZ32
IC MCU 16/32B 32KB FLASH 48LFCSP
Analog Devices Inc.
87
In Stock
1 : $18.67000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
14
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad, CSP
52 MQFP
ADUC847BSZ62-5
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
54
In Stock
1 : $44.92000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x24b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
32-VQFN Exposed Pad
EFM32HG210F64G-C-QFN32R
IC MCU 32BIT 64KB FLASH 32QFN
Silicon Labs
11,591
In Stock
1 : $7.00000
Cut Tape (CT)
3,000 : $3.89550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
25MHz
I2C, IrDA, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
24
64KB (64K x 8)
FLASH
-
8K x 8
1.98V ~ 3.8V
A/D 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (6x6)
32-VQFN Exposed Pad
148
In Stock
1 : $12.37000
Tray
Tray
Active
Not Verified
MAXQ20S
16-Bit
12MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
44
128KB (128K x 8)
FLASH
-
6K x 8
1.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
40-LFCSP-VQ
ADUC7020BCPZ62-RL7
IC MCU 16/32B 62KB FLASH 40LFCSP
Analog Devices Inc.
2,000
In Stock
1 : $28.60000
Cut Tape (CT)
750 : $18.10612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
14
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 5x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-LFCSP-VQ (6x6)
40-VFQFN Exposed Pad, CSP
52 PQFP
ADUC836BSZ
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
67
In Stock
1 : $42.29000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.25V
A/D 7x16b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
40-VQFN Exposed pad
MSP430G2955IRHA40R
IC MCU 16BIT 56KB FLASH 40VQFN
Texas Instruments
5,908
In Stock
1 : $5.90000
Cut Tape (CT)
2,500 : $2.91964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
56KB (56K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
36-WLCSP
ADUC7023BCBZ62I-R7
IC MCU 16/32B 62KB FLASH 36WLCSP
Analog Devices Inc.
924
In Stock
1 : $13.61000
Cut Tape (CT)
1,500 : $8.02950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
44MHz
I2C, SPI
POR, PWM, WDT
16
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 10x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
36-WLCSP (3.4x3.4)
36-UFBGA, WLCSP
64-CSPBGA
ADUC7028BBCZ62
IC MCU 16/32B 62KB FLSH 64CSPBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
65 : $17.80846
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
30
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 8x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-CSPBGA (6x6)
64-LFBGA, CSPBGA
40-LFCSP-WQ
ADUC7020BCPZ62I-RL
IC MCU 16/32B 62KB FLASH 40LFCSP
Analog Devices Inc.
412
In Stock
1 : $28.60000
Cut Tape (CT)
2,500 : $18.10612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
14
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 5x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-LFCSP-WQ (6x6)
40-WFQFN Exposed Pad, CSP
32 LFCSP
ADUC7023BCPZ62I-R7
IC MCU 16/32B 62KB FLASH 32LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $13.61000
Cut Tape (CT)
1,500 : $8.32775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
44MHz
I2C, SPI
POR, PWM, WDT
12
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 8x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-LFCSP (5x5)
32-WFQFN Exposed Pad, CSP
Showing
of 21

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.