Microcontrollers

Results: 12
Series
AVR® ATtinyAVR® ATtiny, Functional Safety (FuSa)dsPIC™ 30FtinyAVR™ 0, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
AVRdsPIC
Core Size
8-Bit16-Bit
Speed
12MHz20MHz30 MIPs
Connectivity
-CANbus, I2C, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTUSI
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
461268
Program Memory Size
512B (256 x 16)1KB (512 x 16)2KB (1K x 16)4KB (2K x 16)4KB (4K x 8)8KB (4K x 16)144KB (48K x 24)
EEPROM Size
128 x 8256 x 8512 x 84K x 8-
RAM Size
32 x 8128 x 8256 x 8512 x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 5.5V
Data Converters
-A/D 16x12bA/D 4x10bA/D 4x8bA/D 6x10bA/D 8x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOIC8-TSSOP14-PDIP14-SOIC80-TQFP (12x12)SOT-23-6
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)80-TQFPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
103,534
In Stock
1 : $0.65000
Cut Tape (CT)
4,500 : $0.51800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
86,256
In Stock
1 : $0.65000
Cut Tape (CT)
4,500 : $0.51800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
18,505
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.63640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-SOIC
ATTINY84A-SSU
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
14,886
In Stock
57 : $1.39123
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
ATTINY24A-SSUR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
15,106
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $1.16920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY25-20SSU
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
19,959
In Stock
1 : $1.44000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (1K x 16)
FLASH
128 x 8
128 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-SOIC
ATTINY84A-SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
79,082
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $1.33200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY45-20SU
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
7,722
In Stock
1 : $2.03000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
14-DIP
ATTINY84A-PU
IC MCU 8BIT 8KB FLASH 14DIP
Microchip Technology
1,941
In Stock
1 : $2.40000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-SOIC
ATTINY84-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
4,288
In Stock
1 : $3.83000
Cut Tape (CT)
3,000 : $3.16720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
80 TQFP
DSPIC30F6014A-30I/PT
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
840
In Stock
1 : $20.08000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
8-TSSOP
ATTINY45-20XU
IC MCU 8BIT 4KB FLASH 8TSSOP
Microchip Technology
637
In Stock
1 : $2.21000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
Showing
of 12

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.