Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144 LQFP
ATSAMV71Q21B-AABT
IC MCU 32BIT 2MB FLASH 144LQFP
Microchip Technology
3,596
In Stock
1 : $30.99000
Cut Tape (CT)
800 : $25.71046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
384K x 8
3V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
100-LQFP
STM32F105VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
3,730
In Stock
1 : $11.80000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
80
256KB (256K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.