Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyRaspberry Pi
Series
-megaAVR® 0, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8-Bit32-Bit Dual-Core
Speed
20MHz133MHz
Connectivity
I2C, IrDA, QSPI, SPI, UART/USART, USBI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3041
Program Memory Size
48KB (24K x 16)-
Program Memory Type
External Program MemoryFLASH
EEPROM Size
256 x 8-
RAM Size
6K x 8264K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.3V1.8V ~ 5.5V
Data Converters
A/D 16x10bA/D 4x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Supplier Device Package
48-TQFP (7x7)56-QFN (7x7)
Package / Case
48-TQFP56-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
27,531
In Stock
1 : $1.12000
Cut Tape (CT)
3,400 : $1.12112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
48-TQFP
ATMEGA4809-AUR
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
27,322
In Stock
1 : $2.82000
Cut Tape (CT)
2,500 : $2.32233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.