NXP USA Inc. Memory

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NXH5104UK/A1Z
IC EEPROM 4MBIT SPI 13WLCSP
NXP USA Inc.
1,530
In Stock
1 : $13.28000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Mbit
512K x 8
SPI
10 MHz
-
-
1V ~ 2.6V
-20°C ~ 85°C (TA)
Surface Mount
13-XFBGA, WLCSP
13-WLCSP (2.8x2.74)
MC68SEC000FU20
8-BIT MCU, 20K EPROM, 768 RAM
NXP USA Inc.
957
Marketplace
8 : $56.54375
Bulk
-
Bulk
Bulk
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TCAN1042DQ1
IC EEPROM 8KBIT 400KHZ 8SO
NXP USA Inc.
4,264
Marketplace
505 : $0.89679
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
-
-
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
-
-
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
-
-
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-DIP
IC EEPROM 2KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IC EEPROM 2KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IC EEPROM 4KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8 SOIC
IC EEPROM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-DIP
IC SRAM 2KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
44-TSOP II
IC RAM 1MBIT PARALLEL 44TSOP II
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
1Mbit
64K x 16
Parallel
-
35ns
35 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
44-TSOP II
IC RAM 4MBIT PARALLEL 44TSOP II
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
4Mbit
256K x 16
Parallel
-
35ns
35 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
44-TSOP II
IC RAM 4MBIT PARALLEL 44TSOP II
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
4Mbit
256K x 16
Parallel
-
35ns
35 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
MCM69C432TQ20, MC68LC302PU25CT, MC68LC302PU20CT, MC68LC302PU16CT
IC RAM 1MBIT PAR 100TQFP
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Volatile
RAM
CAM
1Mbit
16K x 64
Parallel
50 MHz
-
-
3.135V ~ 3.465V
0°C ~ 70°C (TA)
Surface Mount
100-LQFP
100-TQFP (14x20)
8-SOIC
IC SRAM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
SRAM
SRAM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
8 SOIC
IC EEPROM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC SRAM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
8 SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
-
-
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
PCA9306DP,118
IC EEPROM 8KBIT I2C 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
-
-
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-DIP
IC EEPROM 2KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8 SOIC
IC EEPROM 1KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
100 kHz
10ms
-
2.5V ~ 6.0V
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
IC EEPROM 4KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC EEPROM 8KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
8-DIP
IC EEPROM 8KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
100 kHz
-
-
2.5V ~ 6.0V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8 SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
-
-
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 40

NXP USA Inc. Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.