Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,817
In Stock
This product has a maximum purchase limit
1 : $2.08000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
629
In Stock
This product has a maximum purchase limit
1 : $9.58000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-TFBGA (8x8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.