Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CAT25640HU4I-GT3
CAT24C256HU4IGT3
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
onsemi
12,918
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.83743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN-EP (2x3)
AS7C256A-12TCNTR
AS7C256A-10TIN
IC SRAM 256KBIT PAR 28TSOP I
Alliance Memory, Inc.
826
In Stock
1 : $4.87000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
10ns
10 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP (0.465", 11.80mm Width)
28-TSOP I
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.