Memory

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN Exposed Pad
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
5,526
In Stock
This product has a maximum purchase limit
1 : $1.20000
Cut Tape (CT)
5,000 : $0.92144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
8 WSON
IC FLASH 64MBIT SPI/QUAD 8USON
Winbond Electronics
1,164
In Stock
1 : $2.32000
Cut Tape (CT)
5,000 : $1.68749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
6 ns
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (4x3)
12-WLCSP
IC FLASH 32MBIT SPI/QUAD 12WLCSP
Winbond Electronics
1,041
In Stock
1 : $1.74000
Cut Tape (CT)
4,500 : $1.26699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
5ms
-
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
Surface Mount
12-UFBGA, WLCSP
12-WLCSP (2.31x2.03)
404
In Stock
1 : $42.10000
Bulk
-
Bulk
Active
-
Volatile
SRAM
SRAM - Asynchronous
32Mbit
2M x 16
Parallel
-
12ns
12 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-TFBGA (6x8)
W25Q16JWXHIQ TR
IC FLASH 32MBIT SPI/QUAD 8XSON
Winbond Electronics
750
In Stock
1 : $1.25000
Cut Tape (CT)
4,000 : $0.91436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
2ms
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-XFDFN Exposed Pad
8-XSON (2x3)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.