Configuration PROMs for FPGAs

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Memory Size
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
EPCQ4ASI8N
IC CONFIG DEVICE 4MBIT 8SOIC
Altera
877
In Stock
1 : $17.07000
Tube
Tube
Active
Verified
In System Programmable
4MB
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
EPCQ16ASI8N
IC CONFIG DEVICE 16MBIT 8SOIC
Altera
26,081
In Stock
1 : $19.92000
Tube
Tube
Active
Verified
In System Programmable
16Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
EPCQ32ASI8N
IC CONFIG DEVICE 32MBIT 8SOIC
Altera
1,891
In Stock
1 : $31.31000
Tube
Tube
Active
Not Verified
In System Programmable
32Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
EPCQ64ASI16N
IC CONFIG DEVICE 64MBIT 16SOIC
Altera
2,716
In Stock
1 : $51.25000
Tube
Tube
Active
Not Verified
In System Programmable
64Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
EPCQ128ASI16N
IC CONFIG DEVICE 128MBIT 16SOIC
Altera
6,874
In Stock
1 : $85.44000
Tube
Tube
Active
Verified
In System Programmable
128Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

Configuration PROMs for FPGAs


Configuration PROMs (Programmable Read-Only Memory) are companion devices to FPGAs, used to store a user's desired configuration for the latter during periods when the device is powered down. The specific memory technology used varies and includes types which can be electrically erased and re-written, rendering their characterization as "read-only" devices somewhat anachronistic.