Memory

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M95M02-DRMN6TP
IC EEPROM 2MBIT SPI 5MHZ 8SOIC
STMicroelectronics
13,908
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $2.39568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
SPI
5 MHz
10ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24M02-DWMN3TP/K
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
STMicroelectronics
14,152
In Stock
1 : $6.46000
Cut Tape (CT)
2,500 : $5.09161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
4ms
450 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT25M02-SSHM-T
IC EEPROM 2MBIT SPI 5MHZ 8SOIC
Microchip Technology
1,059
In Stock
1 : $6.61000
Cut Tape (CT)
4,000 : $5.89573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
SPI
5 MHz
10ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT25M02-SSHD-T
IC EEPROM 2MBIT SPI 5MHZ 8SOIC
Microchip Technology
6,785
In Stock
1 : $6.61000
Cut Tape (CT)
4,000 : $5.89573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
SPI
5 MHz
10ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
M95M04-DWDW4TP/V
IC EEPROM 4MBIT SPI 10MHZ 8TSSOP
STMicroelectronics
3,184
In Stock
1 : $8.68000
Cut Tape (CT)
4,000 : $6.19098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Mbit
512K x 8
SPI
10 MHz
4ms
40 ns
2.9V ~ 5.5V
-40°C ~ 145°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
CAT25M02VI-GT3
IC EEPROM 2MBIT SPI 10MHZ 8SOIC
onsemi
9,342
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
SPI
10 MHz
6ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.