Memory

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT24C512C-SSHD-T
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Microchip Technology
10,985
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $1.03175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
550 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SST25VF016B-50-4I-S2AF-T
IC FLASH 16MBIT SPI 50MHZ 8SOIC
Microchip Technology
836
In Stock
1 : $3.39000
Cut Tape (CT)
2,100 : $3.14440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI
50 MHz
10µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
56 TSOP
MT28EW128ABA1LJS-0SIT
IC FLASH 128MBIT PARALLEL 56TSOP
Micron Technology Inc.
552
In Stock
1 : $10.96000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8, 8M x 16
Parallel
-
60ns
95 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
447
In Stock
1 : $20.65000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
512Mbit
32M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-TW-BGA (8x13)
64 FBGA
S29GL256P90FFIR10
IC FLASH 256MBIT PARALLEL 64FBGA
Infineon Technologies
113
In Stock
1 : $15.79000
Tray
Tray
Obsolete
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
Parallel
-
90ns
90 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-FBGA (13x11)
MT25QL512ABB8ESF-0AAT TR
MT25QL256ABA8ESF-0SIT
IC FLASH 256MBIT SPI 133MHZ 16SO
Micron Technology Inc.
0
In Stock
Check Lead Time
1 : $6.41000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.