Memory

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25Q16JVSSIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
251,974
In Stock
1 : $0.69000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
W25Q16JVSNIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
161,373
In Stock
1 : $0.88000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MX25L1606EM1I-12G
IC FLASH 16MBIT SPI 86MHZ 8SOP
Macronix
9,263
In Stock
1 : $1.46000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L12833FM2I-10G
IC FLASH 128MBIT SPI/QUAD 8SOP
Macronix
52,546
In Stock
1 : $2.29000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 1.2ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
54-TSOP
W9812G6KH-6
IC DRAM 128MBIT LVTTL 54TSOP II
Winbond Electronics
3,102
In Stock
1 : $3.07000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
LVTTL
166 MHz
-
5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
8-SOIC
SST25VF016B-50-4C-S2AF-T
IC FLASH 16MBIT SPI 50MHZ 8SOIC
Microchip Technology
27,252
In Stock
1 : $3.41000
Cut Tape (CT)
2,100 : $3.07201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI
50 MHz
10µs
-
2.7V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
MT25QU128ABA1ESE-0SIT
MT25QL128ABA1ESE-0SIT
IC FLASH 128MBIT SPI 133MHZ 8SO
Micron Technology Inc.
0
In Stock
Check Lead Time
1 : $5.25000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SO
14,013
In Stock
1 : $9.73000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
8-SOIC
M24C32-WMN6TP
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
29,594
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.31189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT24C16C-SSHM-T
IC EEPROM 16KBIT I2C 8SOIC
Microchip Technology
3,056
In Stock
1 : $0.54000
Cut Tape (CT)
4,000 : $0.47792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MX25V16066M2I02
IC FLASH 16MBIT SPI 80MHZ 8SOP
Macronix
22,578
In Stock
1 : $0.62000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI
80 MHz
180µs, 4ms
6 ns
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
AT25M01-SHM-T
IC EEPROM 1MBIT SPI 20MHZ 8SOIC
Microchip Technology
3,932
In Stock
1 : $3.52000
Cut Tape (CT)
2,000 : $3.24658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
SPI
20 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
AT25PE16-SHF-T
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : $4.50000
Cut Tape (CT)
2,000 : $3.03580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
512 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.