Multi Purpose Magnets

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shape
Magnetization
Material
Finish
Grade
Gauss Strength
Size
Operating Temperature
Disk Magnet N35
MAGNET 0.250"D X 0.125"THICK CYL
Radial Magnets, Inc.
17,521
In Stock
1 : $0.57000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
3956G (Surface Gauss)
0.250" Dia x 0.125" H (6.35mm x 3.18mm)
80°C (TA)
8005, 8008
MAGNET 0.188"D X 0.063"THICK CYL
Radial Magnets, Inc.
5,082
In Stock
1 : $0.27000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
3070G (Surface Gauss)
0.188" Dia x 0.063" H (4.78mm x 1.60mm)
80°C (TA)
8063
MAGNET 0.125"D X 0.125"THICK CYL
Radial Magnets, Inc.
1,767
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N40
5769G
0.125" Dia x 0.125" H (3.18mm x 3.18mm)
80°C (TA)
8180
MAGNET 0.187"D X 0.250"THICK CYL
Radial Magnets, Inc.
11,576
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
5049G (Surface Gauss)
0.187" Dia x 0.250" H (4.76mm x 6.35mm)
80°C (TA)
H-36
MAGNET 0.182"D X 1.000"THICK CYL
Littelfuse Inc.
115
In Stock
200
Factory
1 : $4.71000
Tray
-
Tray
Active
Cylindrical
Axial
Alnico 5 (AlNiCo)
-
-
12800G (Flux Density)
0.182" Dia x 1.000" H (4.62mm x 25.4mm)
450°C (TA)
8182
MAGNET 0.079"D X 0.315"THICK CYL
Radial Magnets, Inc.
637
In Stock
1 : $0.77000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.079" Dia x 0.315" H (2.00mm x 8.00mm)
150°C (TA)
8195
MAGNET 0.250"D X 0.063"THICK CYL
Radial Magnets, Inc.
0
In Stock
Check Lead Time
1 : $0.27000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
2568G (Surface Gauss)
0.250" Dia x 0.063" H (6.35mm x 1.59mm)
80°C (TA)
Showing
of 7

Multi Purpose Magnets


A magnet is a material or object that produces a magnetic field. This magnetic field is invisible but is responsible for the most notable property of a magnet: a force that pulls on other ferromagnetic materials, such as iron, and attracts or repels other magnets. Multipurpose magnets are those not specifically designed to work with other products such as sensors and encoders.