Switches (Solid State)

Results: 19
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DN6853-A
MAGNETIC SWITCH BIPOLAR 3SIP
Panasonic Electronic Components
0
In Stock
2,000 : $0.96066
Bulk
-
Bulk
Obsolete
Bipolar Switch
Hall Effect
North Pole
-30mT Trip, 30mT Release
25°C
3.6V ~ 16V
6mA
10µA
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
4-ESOP
4-SMD, Gull Wing
SOT-23-3
AN48800A-NL
MAG SWITCH UNIPOLAR MINI-3DRA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Unipolar Switch
Hall Effect
South Pole
6mT Trip, 0.5mT Release
25°C
2.5V ~ 3.5V
15µA
30mA
Open Drain
-
-20°C ~ 75°C (TA)
-
-
Surface Mount
MINI-3DRA
TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
DN6847SE
MAGNETIC SWITCH BIPOLAR 3SSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Bipolar Switch
Hall Effect
North Pole
-17mT Trip, 17.5mT Release
25°C
4.5V ~ 16V
6mA
900µA
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Through Hole
3-SSIP
TO-226-3, TO-92-3 (TO-226AA)
SOT-23-3
DN8899
MAGNETIC SWITCH SPEC PURP 3SIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Special Purpose
Hall Effect
-
-
-
4.5V ~ 16V
6mA
-
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
SOT-23-3
DN8897
MAGNETIC SWITCH SPEC PURP 3SIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Special Purpose
Hall Effect
-
-
-
4.5V ~ 16V
6mA
-
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
SOT-23-3
DN6852-A
MAGNETIC SWITCH UNIPOLAR 3SIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Unipolar Switch
Hall Effect
South Pole
10mT Trip, 60mT Release
25°C
3.6V ~ 16V
6mA
-
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
SOT-23-3
DN6851-A
MAGNETIC SWITCH BIPOLAR 3SIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Bipolar Switch
Hall Effect
North Pole
-30mT Trip, 30mT Release
25°C
3.6V ~ 16V
6mA
900µA
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
DN6849S
DN6849S
MAGNETIC SWITCH BIPOLAR 4ESOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Bipolar Switch
Hall Effect
North Pole
-17mT Trip, 17.5mT Release
25°C
4.5V ~ 16V
6mA
10µA
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Surface Mount
4-ESOP
4-SMD, Gull Wing
TO-92-3(StandardBody),TO-226_straightlead
DN6849SE
MAGNETIC SWITCH BIPOLAR 3SSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Bipolar Switch
Hall Effect
North Pole
-17mT Trip, 17.5mT Release
25°C
4.5V ~ 16V
6mA
10µA
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Through Hole
3-SSIP
TO-226-3, TO-92-3 (TO-226AA)
MAGNETIC SWITCH BIPOLAR 3SIP
DN6849
MAGNETIC SWITCH BIPOLAR 3SIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Bipolar Switch
Hall Effect
North Pole
-17mT Trip, 17.5mT Release
25°C
4.5V ~ 16V
6mA
10µA
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
SOT-23-3
DN6848
MAGNETIC SWITCH UNIPOLAR 3SIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Unipolar Switch
Hall Effect
South Pole
21mT Trip, 1.5mT Release
25°C
4.5V ~ 16V
6mA
10µA
Open Collector
Temperature Compensated
-40°C ~ 100°C (TA)
-
-
Through Hole
3-SIP
3-SSIP
6-SMD (5 Leads), Flat Lead
AN48810B-NL
MAG SWITCH UNIPOLAR SMINI-5DA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Unipolar Switch
Hall Effect
South Pole
6mT Trip, 0.5mT Release
25°C
2.5V ~ 3.5V
15µA
15mA
Push-Pull
-
-20°C ~ 75°C (TA)
-
-
Surface Mount
SMINI-5DA
6-SMD (5 Leads), Flat Leads
SOT-23-3
AN48820A-NL
MAG SWITCH OMNIPOLAR MINI-3DRA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±0.5mT Release
25°C
2.5V ~ 3.5V
3.5µA (Typ)
15mA
Open Drain
-
-25°C ~ 75°C (TA)
-
-
Surface Mount
MINI-3DRA
TO-236-3, SC-59, SOT-23-3
6-SMD (5 Leads), Flat Lead
AN48830B-NL
MAG SWITCH OMNIPOLAR SMINI-5DA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±0.5mT Release
25°C
2.5V ~ 3.5V
7µA
15mA
Push-Pull
-
-25°C ~ 75°C (TA)
-
-
Surface Mount
SMINI-5DA
6-SMD (5 Leads), Flat Leads
6-SMD (5 Leads), Flat Lead
AN48840B-NL
MAG SWITCH BIPOLAR SMINI-5DA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bipolar Switch
Hall Effect
North Pole, South Pole
8mT Trip, -8mT Release
25°C
2.5V ~ 3.5V
85µA
15mA
Push-Pull
-
-25°C ~ 75°C (TA)
-
-
Surface Mount
SMINI-5DA
6-SMD (5 Leads), Flat Leads
SMINI-5DB
AN48841B-NL
MAG SWITCH BIPOLAR SMINI-5DE
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Bipolar Switch
Hall Effect
North Pole, South Pole
8mT Trip, -8mT Release
25°C
2.5V ~ 5.25V
70µA
2mA
Push-Pull
-
-25°C ~ 75°C (TA)
-
-
Surface Mount
SMINI-5DE
6-SMD (5 Leads), Flat Leads
SMINI-5DB
AN48836B-NL
MAG SWITCH OMNIPOLAR SMINI-5DE
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±0.5mT Release
25°C
1.65V ~ 3.6V
5µA
2mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SMINI-5DE
6-SMD (5 Leads), Flat Leads
SMINI-5DB
AN48846B-NL
MAG SWITCH BIPOLAR SMINI-5DE
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Bipolar Switch
Hall Effect
North Pole, South Pole
4mT Trip, -4mT Release
25°C
1.65V ~ 3.6V
65µA
2mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SMINI-5DE
6-SMD (5 Leads), Flat Leads
Showing
of 19

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.