Switches (Solid State)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TMAG5124E1CEDBZRQ1
LOW-POWER, LOW-VOLTAGE (1.65 V T
Texas Instruments
11,910
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.19637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±1.8mT Trip, ±0.6mT Release
25°C
1.65V ~ 5.5V
3µA
5mA
Push-Pull
Sleep Mode
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3 PKG
MAGNETIC SWITCH OMNIPOL SOT23-3
Texas Instruments
13,599
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.27528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±9.5mT Trip, ±3mT Release
25°C
1.65V ~ 5.5V
3.5µA
5mA
Open Drain
-
-40°C ~ 85°C
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
MAGNETIC SWITCH UNIPOLAR SOT23-3
Texas Instruments
4,738
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.27528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
3.9mT Trip, 3.5mT Release
25°C
1.65V ~ 5.5V
3.5µA
5mA
Push-Pull
Temperature Compensated
-40°C ~ 85°C
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-92-3
MAGNETIC SWITCH OMNIPOLAR TO92-3
Texas Instruments
17,047
In Stock
3,000 : $0.44065
Tape & Box (TB)
1 : $1.11000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Omnipolar Switch
Hall Effect
Either
±4.8mT Trip, ±0.5mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
3.5µA
5mA
Push-Pull
Temperature Compensated
-40°C ~ 85°C (TA)
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
TO-92-3
MAGNETIC SWITCH OMNIPOLAR TO92-3
Texas Instruments
1,803
In Stock
1 : $1.30000
Bulk
-
Bulk
Active
Omnipolar Switch
Hall Effect
Either
±4.8mT Trip, ±0.5mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
3.5µA
5mA
Push-Pull
Temperature Compensated
-40°C ~ 85°C (TA)
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
TMAG5124E1CEDBZRQ1
MAGNETIC SWITCH OMNIPOL SOT23-3
Texas Instruments
513
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.22145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.8mT Trip, ±0.5mT Release
-
1.65V ~ 5.5V
3.5µA
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 6

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.