- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,860 In Stock | 1 : $2.75000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±85mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | |||
8,490 In Stock | 1 : $3.14000 Cut Tape (CT) 3,000 : $1.48348 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±44mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
7,164 In Stock | 1 : $2.94000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | ±42mT, ±44mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
3,870 In Stock 1,000 Factory | 1 : $3.63000 Tube | Tube | Active | Hall Effect | Single | Analog Voltage | ±44mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
1,821 In Stock 6,000 Factory | 1 : $3.76000 Bulk | - | Bulk | Active | Hall Effect | Single | PWM | ±21mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 20mA | - | 2kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
4,794 In Stock 6,000 Factory | 1 : $4.34000 Cut Tape (CT) 3,000 : $2.16797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | PWM | ±42mT | 3.5V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 20mA | - | 2kHz | -40°C ~ 150°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | |||
1,377 In Stock 10,000 Factory | 1 : $4.27000 Tube | - | Tube | Active | Hall Effect | Single | PWM | ±42mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 20mA | - | 2kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
2,087 In Stock 9,000 Factory | 1 : $2.23000 Cut Tape (CT) 3,000 : $0.93954 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±18mT | 2.7V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
1,175 In Stock 9,000 Factory | 1 : $2.23000 Cut Tape (CT) 3,000 : $0.93954 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±73mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
1,064 In Stock 9,000 Factory | 1 : $2.23000 Cut Tape (CT) 3,000 : $0.93954 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
2,015 In Stock | 1 : $2.41000 Cut Tape (CT) 3,000 : $1.01501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I²C | ±40mT ~ ±80mT | 1.7V ~ 3.6V | - | 2mA | - | - | -40°C ~ 125°C (TA) | Sleep Mode, Temperature Compensated | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,978 In Stock | 1 : $2.75000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 20mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
2,945 In Stock | 1 : $2.75000 Cut Tape (CT) 3,000 : $1.15816 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±85mT, ±88mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | - | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
2,990 In Stock 9,000 Factory | 1 : $3.14000 Cut Tape (CT) 3,000 : $1.48348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | PWM | ±168mT | 3.5V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 20mA | - | 2kHz | -40°C ~ 150°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | |||
2,972 In Stock 9,000 Factory | 1 : $3.14000 Cut Tape (CT) 3,000 : $1.48348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 39mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
2,953 In Stock | 1 : $3.18000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | PWM | ±168mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 30mA | - | 2kHz | -40°C ~ 125°C | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
2,888 In Stock | 1 : $3.18000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | PWM | ±84mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 30mA | - | 2kHz | -40°C ~ 125°C | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1,850 In Stock 3,000 Factory | 1 : $3.42000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | 39mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
1,705 In Stock | 1 : $3.42000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 158mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1,537 In Stock | 1 : $3.42000 Cut Tape (CT) 3,000 : $1.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 79mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
2,791 In Stock 3,000 Factory | 1 : $4.13000 Cut Tape (CT) 3,000 : $1.48348 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | 79mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
2,624 In Stock | 1 : $4.13000 Cut Tape (CT) 3,000 : $1.48348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | 20mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
1,987 In Stock 9,000 Factory | 1 : $4.13000 Cut Tape (CT) 3,000 : $1.48348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 158mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
740 In Stock 10,000 Factory | 1 : $2.68000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
493 In Stock 10,000 Factory | 1 : $2.68000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body |