Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 10 ~ 15AT | 6 ~ 21AT | 1A (AC/DC) | 125 V | 100 V | 10VA | 0.6 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -40°C ~ 125°C | 0.2 pF | 1.5A (AC/DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 15 ~ 20AT | 6 ~ 21AT | 1A (AC/DC) | 125 V | 100 V | 10VA | 0.6 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -40°C ~ 125°C | 0.2 pF | 1.5A (AC/DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 20 ~ 25AT | 6 ~ 21AT | 1A (AC/DC) | 125 V | 100 V | 10VA | 0.6 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -40°C ~ 125°C | 0.2 pF | 1.5A (AC/DC) |