Showing
of 89
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
CT10-2540-G1
CT10-2540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
143,294
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.77369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO25 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G1
CT10-1030-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
89,060
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $0.87352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1020-G1
CT10-1020-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
105,803
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 20AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G2
CT10-1030-G2
SWITCH REED SPST-NO 500MA 140V
Coto Technology
1
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G4
CT10-1030-G4
SWITCH REED SPST-NO 500MA 140V
Coto Technology
54,811
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $1.04065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)0.100" (2.54mm)-40°C ~ 125°C-500mA (DC)
CT10-1020-A2
CT10-1020-A2
SWITCH REED SPST-NO 250MA 100V
Coto Technology
2,000
In Stock
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 20AT-500mA (AC/DC)140 V200 V10W--Surface MountAxial, Flat0.614" (15.60mm)0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)--40°C ~ 125°C-500mA (DC)
CT10-1030-A2
CT10-1030-A2
SWITCH REED SPST-NO 500MA 140V
Coto Technology
2,000
In Stock
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountAxial, Flat0.614" (15.60mm)0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)--40°C ~ 125°C-500mA (DC)
CT10-1530-G1
CT10-1530-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
327,074
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.84856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1530-G4
CT10-1530-G4
SWITCH REED SPST-NO 500MA 140V
Coto Technology
709
In Stock
1 : $2.10000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)0.100" (2.54mm)-40°C ~ 125°C-500mA (DC)
CT05-1535-J1, CT05-3050-J1
CT05-3050-J1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $4.30000
Cut Tape (CT)
2,000 : $2.49151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO30 ~ 50AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountJ Lead0.298" (7.57mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT05-1535-G1
CT05-1535-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $4.40000
Cut Tape (CT)
2,000 : $2.55596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 35AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT05-1535-J1
CT05-1535-J1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $4.40000
Cut Tape (CT)
2,000 : $2.55596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 35AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountJ Lead0.298" (7.57mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT10-1540-A2
CT10-1540-A2
SWITCH REED SPST-NO 250MA 100V
Coto Technology
4,000
In Stock
1 : $2.37000
Cut Tape (CT)
2,000 : $1.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountAxial, Flat0.614" (15.60mm)0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)--40°C ~ 125°C-500mA (DC)
CT10-1025-G1
CT10-1025-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 25AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1040-G1
CT10-1040-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
11
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 40AT3 ~ 35AT500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1540-G1
CT10-1540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
433
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.84856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT05-3050-G1
CT05-3050-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $4.30000
Cut Tape (CT)
2,000 : $2.49151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO30 ~ 50AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT10-1530-G2
CT10-1530-G2
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
2,000 : $1.21006
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded Body ReedSPST-NO15 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S1015
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO10 ~ 15AT5 ~ 15AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S1020
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO10 ~ 20AT5 ~ 20AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S1520
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO15 ~ 20AT5 ~ 20AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S1525
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO15 ~ 25AT5 ~ 25AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S2025
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO20 ~ 25AT5 ~ 25AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S2030
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO20 ~ 30AT5 ~ 30AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2249, 2024, 2025
FR2249-SURFACEMOUNT
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO15 ~ 25AT-500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountGull Wing0.770" (19.56mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)0.080" (2.03mm)-40°C ~ 125°C0.3 pF1.5A (AC/DC)
Showing
of 89

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.