Magnetic, Reed Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSR-7 10-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
18,624
In Stock
1 : $1.15000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
MFG_MASM-14-Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,172
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $1.14610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
8 ~ 10AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.3 pF
1A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
107,104
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $1.12200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-10R-10-15
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
7,238
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $1.21919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
Showing
of 4

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.