Bar Code Readers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Visual Field (Max)
Visual Field (Min)
Installation Distance
Resolution
Light Source
Scan Rate
Image Type
Sensor Type
Voltage - Supply
Features
Mounting Type
Termination Style
Ingress Protection
Operating Temperature
V410-HDS4608SR
V410-HDS4608SR
V410-H HANDHELD BARCODE SCANNER,
Omron Automation and Safety
7
In Stock
1 : $928.69000
Box
Box
Active
Multi Code Reader
331.0mm x 203.0mm
57.0mm x 35.0mm
25.0mm ~ 445.0mm
-
Integrated (Amber)
-
Color
-
4.5 ~ 5.5VDC
-
Handheld
Cable with Connector
IP52 - Dust Protected
0°C ~ 50°C
V410-H_HC_1a_small
V410-HDS4608HC
V410-H HANDHELD BARCODE SCANNER,
Omron Automation and Safety
6
In Stock
1 : $1,053.68000
Box
Box
Active
Multi Code Reader
223.0mm x 138.0mm
41.0mm x 25.0mm
3.0mm ~ 292.0mm
-
Integrated (Green)
-
Color
-
4.5 ~ 5.5VDC
-
Handheld
Cable with Connector
IP52 - Dust Protected
0°C ~ 50°C
V410-HDS4608XD
V410-HDS4608XD
V410-H HANDHELD BARCODE SCANNER,
Omron Automation and Safety
1
In Stock
1 : $1,327.92000
Box
Box
Active
Multi Code Reader
82.0mm x 51.0mm
41.0mm x 26.0mm
5.0mm ~ 71.0mm
-
Integrated (Green)
-
Color
-
4.5 ~ 5.5VDC
-
Handheld
Cable with Connector
IP52 - Dust Protected
0°C ~ 50°C
1
In Stock
1 : $4,720.16000
Box
Box
Active
Multi Code Reader
-
-
-
1.2MP, 1280 x 960 (1,228,800 Pixels)
Integrated (Red)
-
Monochrome
CMOS
5 ~ 30VDC
-
Chassis Mount
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
0°C ~ 45°C
1
In Stock
1 : $5,682.35000
Box
Box
Active
Multi Code Reader
-
-
-
1.2MP, 1280 x 960 (1,228,800 Pixels)
Integrated (Red)
-
Monochrome
CMOS
5 ~ 30VDC
-
Chassis Mount
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
0°C ~ 45°C
V460-H0PX
V460-H0PX
V460-H Handheld DPM Reader, Blac
Omron Automation and Safety
1
In Stock
30
Factory
1 : $4,675.68000
Box
Box
Active
Multi Code Reader
189.0mm x 142.0mm
31.0mm x 23.0mm
254.0mm
1.2MP, 1280 x 960 (1,228,800 Pixels)
Integrated (Red, White)
-
Color
CMOS
44 ~ 57VDC
-
Handheld
Cable with Connector
IP65 - Dust Tight, Water Resistant
0°C ~ 40°C
Showing
of 6

Bar Code Readers


Machine vision (MV) bar code readers gives a machine the ability to inspect and analyze the task it needs to complete. Items in this category include 2D code readers, bar code readers, and multi code readers and can be narrowed down by visual field, installation distance, resolution, light source, and more.