Translators, Level Shifters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
12
Package / Case
6-XFDFN8-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)8-XSON (1.35x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-XSON
74LVC2T45GS,115
IC TRANSLTR BIDIRECTIONAL 8XSON
Nexperia USA Inc.
20,544
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.23870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-XFDFN
8-XSON (1.35x1)
6-XSON, SOT886
74LVC1T45GM,115
IC TRANSLTR BIDIRECTIONAL 6XSON
Nexperia USA Inc.
17,003
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.22750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.