Shift Registers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC14017BDR2
MC74HC165ADR2G
IC SHIFT REGISTER 8BIT 16SOIC
onsemi
40,965
In Stock
1 : $1.39000
Cut Tape (CT)
2,500 : $0.24859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Complementary
1
8
Parallel or Serial to Serial
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74HC165DT
IC SHIFT REGISTER 8BIT 16-SOIC
Texas Instruments
9,407
In Stock
30,950
Marketplace
1 : $1.58000
Cut Tape (CT)
250 : $0.84456
Tape & Reel (TR)
628 : $0.76799
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Shift Register
Complementary
1
8
Parallel or Serial to Serial
2V ~ 6V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.