Multivibrators

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
74HC123D
IC MULTIVIBRATOR 40NS 16SOIC
Toshiba Semiconductor and Storage
12,335
In Stock
1 : $1.63000
Cut Tape (CT)
2,500 : $0.37795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Monostable
2
Yes
40 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
74HC4538D
IC MULTIVIBRATOR 25NS 16SOIC
Toshiba Semiconductor and Storage
10,000
In Stock
2,500 : $0.24068
Tape & Reel (TR)
Tape & Reel (TR)
Active
Monostable
2
Yes
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
74VHC221AFT
IC MULTIVIBRATOR 9.6NS 16TSSOP
Toshiba Semiconductor and Storage
3,896
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.22972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
9.6 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
74VHC123AFT
IC MULTIVIBRATOR 9.6NS 16TSSOP
Toshiba Semiconductor and Storage
7,171
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.25801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
9.6 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
4,260
In Stock
1 : $1.46000
Tube
Tube
Active
Monostable
2
Yes
16 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
3,384
In Stock
1 : $1.78000
Cut Tape (CT)
2,500 : $0.38793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
-
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-VFSOP (0.118", 3.00mm Width)
16-VSSOP
16-SOIC
74HC4538D
IC MULTIVIBRATOR 25NS 16SOIC
Toshiba Semiconductor and Storage
951
In Stock
1 : $1.10000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
0
In Stock
2,000 : $0.41191
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Monostable
2
Yes
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Monostable
1
No
10.3 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-SSOP
0
In Stock
Check Lead Time
25 : $0.99000
Tube
-
Tube
Active
Monostable
2
No
100 ns
9mA, 15mA
3 V ~ 18 V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
0
In Stock
Obsolete
Digi-Reel®
Obsolete
Monostable
1
No
10.3 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SSOP
0
In Stock
Check Lead Time
1 : $1.71000
Cut Tape (CT)
2,000 : $0.41191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
22 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SOP
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Monostable
1
No
10.3 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SSOP
Showing
of 13

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.